
AP-107CR | |
|---|---|
DigiKey Part Number | 1967-AP-107CR-ND |
Manufacturer | |
Manufacturer Product Number | AP-107CR |
Description | SEVEN CONDUCTOR WATERPROOF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Plug 7 Conductor Connector Solder Eyelet(s) |
Category | Number of Positions/Contacts 7 Conductors, 7 Contacts |
Mfr | Internal Switch(s) Does Not Contain Switch |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Solder Eyelet(s) |
Connector Type Phone Plug | Shielding Unshielded |
Gender Male | Features Waterproof |
Signal Lines 7 Conductor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 € | 66,95 € |
| Unit Price without VAT: | 66,95000 € |
|---|---|
| Unit Price with VAT: | 79,67050 € |

