
AP-107AS | |
|---|---|
DigiKey Part Number | 1967-AP-107AS-ND |
Manufacturer | |
Manufacturer Product Number | AP-107AS |
Description | SEVEN CONDUCTOR WATERPROOF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Plug 7 Conductor Connector IDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | 7 Conductor | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 7 Conductors, 7 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Shielding | Unshielded | |
Features | Cover, Waterproof | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 € | 78,53 € |
| Unit Price without VAT: | 78,53000 € |
|---|---|
| Unit Price with VAT: | 93,45070 € |

