
AJS-107A | |
|---|---|
DigiKey Part Number | 1967-AJS-107A-ND |
Manufacturer | |
Manufacturer Product Number | AJS-107A |
Description | CONN JACK 7P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack 7 Conductor Connector IDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 7 Conductor | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.310" (7.87mm) | |
Number of Positions/Contacts | 7 Conductors, 7 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount | |
Termination | IDC | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 € | 99,95 € |
| Unit Price without VAT: | 99,95000 € |
|---|---|
| Unit Price with VAT: | 118,94050 € |

