AJ-146RMPC/1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: 58,44000 €

Parametric Equivalent


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: 49,56000 €

Parametric Equivalent


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: 45,82000 €

Parametric Equivalent


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: 42,73000 €

Parametric Equivalent


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: 46,23000 €

Parametric Equivalent


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: 52,18000 €
Image for AJ-146RMPC/1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJ-146RMPC/1

DigiKey Part Number
1967-AJ-146RMPC/1-ND
Manufacturer
Manufacturer Product Number
AJ-146RMPC/1
Description
Inerconnect Circular
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Jack, Male Pins Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Grade
-
Qualification
MIL-DTL-55116
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
Passivated
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
0.5A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Audio, Communication Systems, Military, Video
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,97000 €46,97 €
Manufacturers Standard Package
Unit Price without VAT:46,97000 €
Unit Price with VAT:55,89430 €