AJ-146PCG/4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: 37,22000 €

Parametric Equivalent


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: 38,36000 €
Image for AJ-146PCG/4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJ-146PCG/4

DigiKey Part Number
1967-AJ-146PCG/4-ND
Manufacturer
Manufacturer Product Number
AJ-146PCG/4
Description
CONN JACK MALE 6POS GOLD SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Jack, Male Pins Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Stainless Steel
Mfr
Shell Finish
Passivated
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Shielding
Number of Positions
6
Current Rating (Amps)
0.5A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
60V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 85°C
Termination
Solder
Contact Material
Brass
Fastening Type
Bayonet Lock
Insert Material
Thermoplastic
Orientation
Keyed
Applications
Audio, Communication Systems, Military, Video
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AJ-146PCAmphenol NEXUS Technologies01967-AJ-146PC-ND37,22000 €Parametric Equivalent
AJ-146PC6BAmphenol NEXUS Technologies01967-AJ-146PC6B-ND38,36000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
157,56000 €57,56 €
Manufacturers Standard Package
Unit Price without VAT:57,56000 €
Unit Price with VAT:68,49640 €