AJ-145/9-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJ-145/9-0

DigiKey Part Number
1967-1005-ND
Manufacturer
Manufacturer Product Number
AJ-145/9-0
Description
CONN JACK MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Jack, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
MIL-DTL-55116
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Stainless Steel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
0.5A
Voltage Rating
60V
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,01000 €29,01 €
1024,66100 €246,61 €
2523,11760 €577,94 €
5022,01460 €1.100,73 €
10020,96450 €2.096,45 €
25019,65352 €4.913,38 €
Manufacturers Standard Package
Unit Price without VAT:29,01000 €
Unit Price with VAT:34,52190 €