AJ-107BR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJ-107BR

DigiKey Part Number
1967-1001-ND
Manufacturer
Manufacturer Product Number
AJ-107BR
Description
CONN JACK MALE 7POS GOLD SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Jack, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Spring Latch
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
0.5A
Voltage Rating
60V
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,13000 €51,13 €
1043,46200 €434,62 €
2540,74160 €1.018,54 €
5038,79900 €1.939,95 €
10036,94910 €3.694,91 €
Manufacturers Standard Package
Unit Price without VAT:51,13000 €
Unit Price with VAT:60,84470 €