YA-A05M-A05F-A05F-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YA-A05M-A05F-A05F-01

DigiKey Part Number
1754-YA-A05M-A05F-A05F-01-ND
Manufacturer
Manufacturer Product Number
YA-A05M-A05F-A05F-01
Description
CONN Y-ADPT 5P-5/5P M-F/F INLINE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 5/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor Y-Shaped
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
5
Number of Positions (Convert To)
5 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Thermoplastic
Housing Color
-
Features
Coupling Nut
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,19000 €17,19 €
1014,60700 €146,07 €
2513,69240 €342,31 €
5013,03900 €651,95 €
10012,41700 €1.241,70 €
25011,64024 €2.910,06 €
50011,08538 €5.542,69 €
Manufacturers Standard Package
Unit Price without VAT:17,19000 €
Unit Price with VAT:20,45610 €