UC30ML-NCML-KB001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 17,75500 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC30ML-NCML-KB001

DigiKey Part Number
1754-UC30ML-NCML-KB001-ND
Manufacturer
Manufacturer Product Number
UC30ML-NCML-KB001
Description
Cable Assembly
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable A Male to C Male (Circular Coupling) 3.28' (1.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2)
Transfer Rate
20Gbps
Wire Gauge
26 AWG, 30 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1017,58400 €175,84 €
Unit Price without VAT:17,58400 €
Unit Price with VAT:20,92496 €