Parametric Equivalent

UC30FL-NCML-KB001 | |
|---|---|
DigiKey Part Number | 1754-UC30FL-NCML-KB001-ND |
Manufacturer | |
Manufacturer Product Number | UC30FL-NCML-KB001 |
Description | Cable Assembly |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable A Male to C Male (Circular Coupling) 3.28' (1.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,75500 € | 177,55 € |
| Unit Price without VAT: | 17,75500 € |
|---|---|
| Unit Price with VAT: | 21,12845 € |

