
UC20ML-NAML-QA002 | |
|---|---|
DigiKey Part Number | 1754-UC20ML-NAML-QA002-ND |
Manufacturer | |
Manufacturer Product Number | UC20ML-NAML-QA002 |
Description | CBL USB2.0 A PLUG-C PLUG W/COUPL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP68 |
Length 6.56' (2.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,51000 € | 14,51 € |
| 10 | 12,32900 € | 123,29 € |
| 25 | 11,55600 € | 288,90 € |
| 50 | 11,00460 € | 550,23 € |
| 100 | 10,47940 € | 1.047,94 € |
| 350 | 9,59366 € | 3.357,78 € |
| 700 | 9,13634 € | 6.395,44 € |
| Unit Price without VAT: | 14,51000 € |
|---|---|
| Unit Price with VAT: | 17,26690 € |







