
UC20ML-NAML-KA001 | |
|---|---|
DigiKey Part Number | 1754-UC20ML-NAML-KA001-ND |
Manufacturer | |
Manufacturer Product Number | UC20ML-NAML-KA001 |
Description | Cable Assembly |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,61200 € | 136,12 € |
| Unit Price without VAT: | 13,61200 € |
|---|---|
| Unit Price with VAT: | 16,19828 € |

