
UC20FL-NAML-QA002 | |
|---|---|
DigiKey Part Number | 1754-UC20FL-NAML-QA002-ND |
Manufacturer | |
Manufacturer Product Number | UC20FL-NAML-QA002 |
Description | USB, TYPE C 2.0, 3A, OVERMOLDED, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Female 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 9,36714 € | 3.278,50 € |
| Unit Price without VAT: | 9,36714 € |
|---|---|
| Unit Price with VAT: | 11,14690 € |

