UC-00PMFY-SC7001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC-00PMFY-SC7001

DigiKey Part Number
1754-UC-00PMFY-SC7001-ND
Manufacturer
Manufacturer Product Number
UC-00PMFY-SC7001
Description
CONN RCP USB3.1 TYPC 24P PNL MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
UC-00PMFY-SC7001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
PC Board
Features
Circular Threaded Coupling
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
30VAC/DC
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
139,36000 €39,36 €
1033,45000 €334,50 €
2531,35680 €783,92 €
5029,86100 €1.493,05 €
12028,07417 €3.368,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,36000 €
Unit Price with VAT:46,83840 €