
UB-20AMFM-SL7A05 | |
|---|---|
DigiKey Part Number | UB-20AMFM-SL7A05-ND |
Manufacturer | |
Manufacturer Product Number | UB-20AMFM-SL7A05 |
Description | CBL USB2.0 B RCPT-OPEN W/COUPL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to Cable, Round (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,44200 € | 134,42 € |
| Unit Price without VAT: | 13,44200 € |
|---|---|
| Unit Price with VAT: | 15,99598 € |

