
UB-20AFMM-LL7A05 | |
|---|---|
DigiKey Part Number | UB-20AFMM-LL7A05-ND |
Manufacturer | |
Manufacturer Product Number | UB-20AFMM-LL7A05 |
Description | CBL USB2.0 B PLUG-OPEN W/COUPL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to Cable, Round (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 24 AWG, 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67 |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UB-20BFMM-SL7A05 | Amphenol LTW | 6 | UB-20BFMM-SL7A05-ND | 15,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 € | 16,17 € |
| 10 | 13,74400 € | 137,44 € |
| 30 | 12,71833 € | 381,55 € |
| 50 | 12,26780 € | 613,39 € |
| 100 | 11,68260 € | 1.168,26 € |
| 250 | 10,95176 € | 2.737,94 € |
| 500 | 10,42970 € | 5.214,85 € |
| Unit Price without VAT: | 16,17000 € |
|---|---|
| Unit Price with VAT: | 19,24230 € |

