Parametric Equivalent

UB-20AFMM-LL7A03 | |
|---|---|
DigiKey Part Number | UB-20AFMM-LL7A03-ND |
Manufacturer | |
Manufacturer Product Number | UB-20AFMM-LL7A03 |
Description | CBL USB2.0 B PL-OPN W/COUP 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to Cable, Round (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,13100 € | 111,31 € |
| Unit Price without VAT: | 11,13100 € |
|---|---|
| Unit Price with VAT: | 13,24589 € |


