
UB-20AFMM-LL7A01 | |
|---|---|
DigiKey Part Number | UB-20AFMM-LL7A01-ND |
Manufacturer | |
Manufacturer Product Number | UB-20AFMM-LL7A01 |
Description | CBL USB2.0 B PL-OPN W/COUP 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| 10 | 9,42600 € | 94,26 € |
| 30 | 8,72233 € | 261,67 € |
| 50 | 8,41360 € | 420,68 € |
| 100 | 8,01210 € | 801,21 € |
| 250 | 7,51076 € | 1.877,69 € |
| 500 | 7,15264 € | 3.576,32 € |
| 1.000 | 6,81167 € | 6.811,67 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,19710 € |

