
UA20ML-NBML-SA003 | |
|---|---|
DigiKey Part Number | 1754-UA20ML-NBML-SA003-ND |
Manufacturer | |
Manufacturer Product Number | UA20ML-NBML-SA003 |
Description | USB, TYPE A 2.0, 1.5A, OVERMOLDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to B Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 9.84' (3.00m) | Features Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,87200 € | 138,72 € |
| Unit Price without VAT: | 13,87200 € |
|---|---|
| Unit Price with VAT: | 16,50768 € |

