
UA20ML-NAML-SA005 | |
|---|---|
DigiKey Part Number | 1754-UA20ML-NAML-SA005-ND |
Manufacturer | |
Manufacturer Product Number | UA20ML-NAML-SA005 |
Description | USB, TYPE A 2.0, 1.5A, OVERMOLDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,54900 € | 165,49 € |
| Unit Price without VAT: | 16,54900 € |
|---|---|
| Unit Price with VAT: | 19,69331 € |

