
UA-20PMFP-LC7002 | |
|---|---|
DigiKey Part Number | UA-20PMFP-LC7002-ND |
Manufacturer | |
Manufacturer Product Number | UA-20PMFP-LC7002 |
Description | CBL ASSY USB F-RECT 5P HDR 0.16' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Female Receptacle to Rectangular 5 pos Header 0.16' (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Female Receptacle to Rectangular 5 pos Header | |
Length | 0.16' (50.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 10 | 8,95200 € | 89,52 € |
| 30 | 8,28367 € | 248,51 € |
| 50 | 7,99060 € | 399,53 € |
| 100 | 7,60930 € | 760,93 € |
| 250 | 7,13316 € | 1.783,29 € |
| 500 | 6,79296 € | 3.396,48 € |
| 1.000 | 6,46919 € | 6.469,19 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,54260 € |





