
UA-20BMFA-SL8001 | |
|---|---|
DigiKey Part Number | UA-20BMFA-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | UA-20BMFA-SL8001 |
Description | CONN RCP USB2.0 TYPEA 4P PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,42800 € | 34,28 € |
| 30 | 3,17167 € | 95,15 € |
| 50 | 3,05940 € | 152,97 € |
| 100 | 2,91330 € | 291,33 € |
| 250 | 2,73080 € | 682,70 € |
| 500 | 2,60054 € | 1.300,27 € |
| 1.000 | 2,47649 € | 2.476,49 € |
| 2.500 | 2,32161 € | 5.804,03 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |








