
TOL-H015-01 | |
|---|---|
DigiKey Part Number | TOL-H015-01-ND |
Manufacturer | |
Manufacturer Product Number | TOL-H015-01 |
Description | HANDLE HEXAGON SCREW TOOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hex Screwdriver 6.69" (170.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | - | |
Length - Blade | 4.33" (110.0mm) | |
Length - Overall | 6.69" (170.0mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,67100 € | 136,71 € |
| Unit Price without VAT: | 13,67100 € |
|---|---|
| Unit Price with VAT: | 16,26849 € |

