TA-A08M-A08F-A08F-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA-A08M-A08F-A08F-01

DigiKey Part Number
1754-TA-A08M-A08F-A08F-01-ND
Manufacturer
Manufacturer Product Number
TA-A08M-A08F-A08F-01
Description
CONN T-ADPT 8P-8/8P M-F/F INLINE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 8/8 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
8
Number of Positions (Convert To)
8 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Thermoplastic
Housing Color
-
Features
Coupling Nut
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,55000 €24,55 €
1020,86400 €208,64 €
2519,55800 €488,95 €
5018,62500 €931,25 €
10017,73660 €1.773,66 €
25016,62744 €4.156,86 €
50015,88128 €7.940,64 €
Manufacturers Standard Package
Unit Price without VAT:24,55000 €
Unit Price with VAT:29,21450 €