
SSL12-P4LP0-M20A02 | |
|---|---|
DigiKey Part Number | SSL12-P4LP0-M20A02-ND |
Manufacturer | |
Manufacturer Product Number | SSL12-P4LP0-M20A02 |
Description | SSL1.2 WIRE ASSEMBLY 5A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Plug, 4 Position To Wire Leads Multiple 7.87" (200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, 4 Position | |
2nd Connector | Wire Leads | |
Color | Multiple | |
Length | 7.87" (200.0mm) | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,88257 € | 3.765,14 € |
| Unit Price without VAT: | 1,88257 € |
|---|---|
| Unit Price with VAT: | 2,24026 € |

