
SSL12-P2LP0-M20A04 | |
|---|---|
DigiKey Part Number | SSL12-P2LP0-M20A04-ND |
Manufacturer | |
Manufacturer Product Number | SSL12-P2LP0-M20A04 |
Description | SSL1.2 WIRE ASSEMBLY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Plug, 2 Position To Wire Leads Brown, Red 15.7" (400.0mm) |
Datasheet | Datasheet |
Category | 2nd Connector Wire Leads |
Manufacturer Amphenol LTW | Color Brown, Red |
Series | Length 15.7" (400.0mm) |
Packaging Bulk | Features Latch Lock |
Part Status Active | Base Product Number |
1st Connector Plug, 2 Position |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,59000 € | 25,90 € |
| 25 | 2,42840 € | 60,71 € |
| 50 | 2,31240 € | 115,62 € |
| 100 | 2,20190 € | 220,19 € |
| 250 | 2,06400 € | 516,00 € |
| 500 | 1,96550 € | 982,75 € |
| 1.000 | 1,87172 € | 1.871,72 € |
| 2.500 | 1,75464 € | 4.386,60 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |


