
SSL12-P2FP0-M00001 | |
|---|---|
DigiKey Part Number | APC1727-ND |
Manufacturer | |
Manufacturer Product Number | SSL12-P2FP0-M00001 |
Description | CONN SSL PLUG HSG 2POS CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire or Board Crimp |
Datasheet | Datasheet |
Category | Housing Color White |
Manufacturer Amphenol LTW | Wire Gauge 20-22 AWG |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Style Cable/Wire to Cable/Wire or Board | Voltage Rating 250V |
Connector Type Plug Housing for Socket Contact | Current Rating (Amps) 5A |
Number of Positions 2 | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Free Hanging (In-Line) | Mating Cycles 30 |
Termination Crimp | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74000 € | 7,40 € |
| 30 | 0,68500 € | 20,55 € |
| 50 | 0,66080 € | 33,04 € |
| 100 | 0,62910 € | 62,91 € |
| 250 | 0,58968 € | 147,42 € |
| 500 | 0,56152 € | 280,76 € |
| 1.000 | 0,53470 € | 534,70 € |
| 2.500 | 0,50122 € | 1.253,05 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |



