
SSL12-J2LJ0-020A21 | |
|---|---|
DigiKey Part Number | 1754-SSL12-J2LJ0-020A21-ND |
Manufacturer | |
Manufacturer Product Number | SSL12-J2LJ0-020A21 |
Description | SSL, 1.2, 3A, 02 PINS, FIELD INS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 2 Position To Wire Leads Brown, Red 82.7" (2.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Socket, 2 Position | |
2nd Connector | Wire Leads | |
Color | Brown, Red | |
Length | 82.7" (2.10m) | |
Features | Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,41388 € | 10.241,64 € |
| Unit Price without VAT: | 3,41388 € |
|---|---|
| Unit Price with VAT: | 4,06252 € |

