
SSL12-J2D00-000001 | |
|---|---|
DigiKey Part Number | 1754-SSL12-J2D00-000001TR-ND - Tape & Reel (TR) 1754-SSL12-J2D00-000001CT-ND - Cut Tape (CT) 1754-SSL12-J2D00-000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL12-J2D00-000001 |
Description | CONN SSL RCPT 2POS 3MM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Male Pins Board to Cable/Wire 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Male Pins | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | Latch Holder | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,04200 € | 10,42 € |
| 100 | 0,88580 € | 88,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,79656 € | 358,45 € |
| 900 | 0,75852 € | 682,67 € |
| 1.350 | 0,73713 € | 995,13 € |
| 2.250 | 0,71104 € | 1.599,84 € |
| 3.150 | 0,69437 € | 2.187,27 € |
| 4.500 | 0,67713 € | 3.047,09 € |
| 11.250 | 0,63478 € | 7.141,28 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |



