
SSL11-P6LP0-B22A04 | |
|---|---|
DigiKey Part Number | SSL11-P6LP0-B22A04-ND |
Manufacturer | |
Manufacturer Product Number | SSL11-P6LP0-B22A04 |
Description | SSL1.1WIRE ASSY WITH W2B LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Plug, 6 Position To Wire Leads Multiple 15.7" (400.0mm) |
Datasheet | Datasheet |
Category | 2nd Connector Wire Leads |
Manufacturer Amphenol LTW | Color Multiple |
Series | Length 15.7" (400.0mm) |
Packaging Bulk | Features Latch Lock |
Part Status Active | Base Product Number |
1st Connector Plug, 6 Position |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,67108 € | 2.202,65 € |
| Unit Price without VAT: | 3,67108 € |
|---|---|
| Unit Price with VAT: | 4,36859 € |

