
SSL11-P6LP0-B22A02 | |
|---|---|
DigiKey Part Number | SSL11-P6LP0-B22A02-ND |
Manufacturer | |
Manufacturer Product Number | SSL11-P6LP0-B22A02 |
Description | SSL1.1WIRE ASSY WITH W2B LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Plug, 6 Position To Wire Leads Multiple 7.87" (200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, 6 Position | |
2nd Connector | Wire Leads | |
Color | Multiple | |
Length | 7.87" (200.0mm) | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,09208 € | 1.855,25 € |
| Unit Price without VAT: | 3,09208 € |
|---|---|
| Unit Price with VAT: | 3,67958 € |

