
SSL11-P6L2P-022D06 | |
|---|---|
DigiKey Part Number | SSL11-P6L2P-022D06-ND |
Manufacturer | |
Manufacturer Product Number | SSL11-P6L2P-022D06 |
Description | SSL1.1 FLAT CABLE W/O LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Plug, 6 Position To Plug, 6 Position Blue, White 23.6" (600.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, 6 Position | |
2nd Connector | Plug, 6 Position | |
Color | Blue, White | |
Length | 23.6" (600.0mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,43387 € | 3.260,32 € |
| Unit Price without VAT: | 5,43387 € |
|---|---|
| Unit Price with VAT: | 6,46631 € |

