SSL Cable Assembly Plug, 4 Position To Wire Leads Multiple 3.94" (100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL11-P4LP0-W22A01

DigiKey Part Number
SSL11-P4LP0-W22A01-ND
Manufacturer
Manufacturer Product Number
SSL11-P4LP0-W22A01
Description
SSL1.1 WIRE ASSY WITH W2W LOCK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Cable Assembly Plug, 4 Position To Wire Leads Multiple 3.94" (100.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, 4 Position
2nd Connector
Wire Leads
Color
Multiple
Length
3.94" (100.0mm)
Features
Latch Lock
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7002,10730 €1.475,11 €
Manufacturers Standard Package
Unit Price without VAT:2,10730 €
Unit Price with VAT:2,50769 €