
SSL11-P4LP0-022A04 | |
|---|---|
DigiKey Part Number | SSL11-P4LP0-022A04-ND |
Manufacturer | |
Manufacturer Product Number | SSL11-P4LP0-022A04 |
Description | SSL1.1 WIRE ASSY W/O LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Plug, 4 Position To Wire Leads Multiple 15.7" (400.0mm) |
Datasheet | Datasheet |
Category | 1st Connector Plug, 4 Position |
Manufacturer Amphenol LTW | 2nd Connector Wire Leads |
Series | Color Multiple |
Packaging Bulk | Length 15.7" (400.0mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,55493 € | 1.788,45 € |
| Unit Price without VAT: | 2,55493 € |
|---|---|
| Unit Price with VAT: | 3,04037 € |

