
SSL11-J4L2J-T22D06 | |
|---|---|
DigiKey Part Number | SSL11-J4L2J-T22D06-ND |
Manufacturer | |
Manufacturer Product Number | SSL11-J4L2J-T22D06 |
Description | SSL1.1 FLAT CABLE W2W LOCKX2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 4 Position To Socket, 4 Position Blue, White 23.6" (600.0mm) |
Datasheet | Datasheet |
Category | 2nd Connector Socket, 4 Position |
Manufacturer Amphenol LTW | Color Blue, White |
Series | Length 23.6" (600.0mm) |
Packaging Bulk | Features Latch Lock |
Part Status Active | Base Product Number |
1st Connector Socket, 4 Position |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,98674 € | 2.790,72 € |
| Unit Price without VAT: | 3,98674 € |
|---|---|
| Unit Price with VAT: | 4,74422 € |

