
SSL11-J2L2J-T22D06 | |
|---|---|
DigiKey Part Number | SSL11-J2L2J-T22D06-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL11-J2L2J-T22D06 |
Description | SSL1.1 FLAT CABLE W2W LOCKX2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 2 Position To Socket, 2 Position Blue, White 23.6" (600.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
1st Connector | Socket, 2 Position | |
2nd Connector | Socket, 2 Position | |
Color | Blue, White | |
Length | 23.6" (600.0mm) | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,60027 € | 2.600,27 € |
| Unit Price without VAT: | 2,60027 € |
|---|---|
| Unit Price with VAT: | 3,09432 € |

