Parametric Equivalent

SPG06-CHOP1-DA0 | |
|---|---|
DigiKey Part Number | 1754-SPG06-CHOP1-DA0-ND |
Manufacturer | |
Manufacturer Product Number | SPG06-CHOP1-DA0 |
Description | RJ45, ACCESSORY, 1.5A, PATCH CAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 08 pos Female to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type Rectangular 08 pos Female to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPG06-CHOP1-BA0 | Amphenol LTW | 0 | 1754-SPG06-CHOP1-BA0-ND | 7,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,19900 € | 81,99 € |
| Unit Price without VAT: | 8,19900 € |
|---|---|
| Unit Price with VAT: | 9,75681 € |


