
SLKC-S02FMMM-GCP-C10 | |
|---|---|
DigiKey Part Number | 1754-SLKC-S02FMMM-GCP-C10-ND |
Manufacturer | |
Manufacturer Product Number | SLKC-S02FMMM-GCP-C10 |
Description | SPE, FLOS+, METAL, 2A, 02 PINS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 32.8' (10.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyurethane (PUR) |
1st Connector Type Receptacle | Color Green |
1st Connector Gender Male Pins | Shielding Shielded |
1st Connector Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 104,99600 € | 1.049,96 € |
| Unit Price without VAT: | 104,99600 € |
|---|---|
| Unit Price with VAT: | 124,94524 € |

