
SLKC-S02FMMM-GCP-C03 | |
|---|---|
DigiKey Part Number | 1754-SLKC-S02FMMM-GCP-C03-ND |
Manufacturer | |
Manufacturer Product Number | SLKC-S02FMMM-GCP-C03 |
Description | SPE, FLOS+, METAL, 2A, 02 PINS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 9.84' (3.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyurethane (PUR) |
1st Connector Type Receptacle | Color Green |
1st Connector Gender Male Pins | Shielding Shielded |
1st Connector Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,49900 € | 574,99 € |
| Unit Price without VAT: | 57,49900 € |
|---|---|
| Unit Price with VAT: | 68,42381 € |

