
SLKB-07FGMS-GSP-223 | |
|---|---|
DigiKey Part Number | 1754-SLKB-07FGMS-GSP-223-ND |
Manufacturer | |
Manufacturer Product Number | SLKB-07FGMS-GSP-223 |
Description | FLOS, LK-PLUS, SZ 0, 07P, FI M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2.5A |
Number of Positions 7 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.142" ~ 0.185" (3.60mm ~ 4.70mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 125°C |
Fastening Type Push-Pull | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,07000 € | 280,70 € |
| Unit Price without VAT: | 28,07000 € |
|---|---|
| Unit Price with VAT: | 33,40330 € |

