
SDB-37PFFP-SL7001 | |
|---|---|
DigiKey Part Number | SDB-37PFFP-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | SDB-37PFFP-SL7001 |
Description | CONN D-SUB RCPT 37P PNL MNT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -40°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDF-V37-213L011 | NorComp Inc. | 60 | 37-SDF-V37-213L011-ND | 13,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| 10 | 14,67500 € | 146,75 € |
| 30 | 13,58000 € | 407,40 € |
| 50 | 13,09940 € | 654,97 € |
| 100 | 12,47430 € | 1.247,43 € |
| 250 | 11,69412 € | 2.923,53 € |
| 500 | 11,13664 € | 5.568,32 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 20,55130 € |






