15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDB-15PMMP-SB8001

DigiKey Part Number
SDB-15PMMP-SB8001-ND
Manufacturer
Manufacturer Product Number
SDB-15PMMP-SB8001
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Backset Spacing
0.276" (7.00mm)
Number of Positions
Features
Board Lock, Grounding Indents, Shielded
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT)
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-40°C ~ 105°C
Flange Feature
Mating Side, Female Screwlock (4-40)
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
1013,39400 €133,94 €
Manufacturers Standard Package
Unit Price without VAT:13,39400 €
Unit Price with VAT:15,93886 €