
SDB-15AMMM-SL7A13 | |
|---|---|
DigiKey Part Number | 1754-SDB-15AMMM-SL7A13-ND |
Manufacturer | |
Manufacturer Product Number | SDB-15AMMM-SL7A13 |
Description | D-SUB, STANDARD, 5A, 15 PINS, OV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black, Individual (Round) 42.65' (13.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer Amphenol LTW | Number of Positions 15 |
Packaging Bulk | Length 42.65' (13.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black, Individual (Round) |
2nd Connector Individual Wire Leads | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,07500 € | 400,75 € |
| Unit Price without VAT: | 40,07500 € |
|---|---|
| Unit Price with VAT: | 47,68925 € |

