
SC-L-ULT2-02-BL | |
|---|---|
DigiKey Part Number | 1754-1304-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-ULT2-02-BL |
Description | CONN CABLE JOINER BLACK/BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Blue |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, 4.5 ~ 6.5mm |
Manufacturer Amphenol LTW | Material Polyamide (PA66), Nylon 6/6 |
Series | Features 2 Pole, Dust Tight, Waterproof |
Packaging Bag | Color Black, Blue |
Part Status Active | Base Product Number |
Accessory Type Cable Joiner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,73000 € | 16,73 € |
| 10 | 14,22000 € | 142,20 € |
| 25 | 13,32920 € | 333,23 € |
| 90 | 12,17744 € | 1.095,97 € |
| 180 | 11,59672 € | 2.087,41 € |
| 270 | 11,26996 € | 3.042,89 € |
| 540 | 10,73270 € | 5.795,66 € |
| Unit Price without VAT: | 16,73000 € |
|---|---|
| Unit Price with VAT: | 19,90870 € |

