
SAM16B-03G03 | |
|---|---|
DigiKey Part Number | 1754-1155-ND |
Manufacturer | |
Manufacturer Product Number | SAM16B-03G03 |
Description | CONTACT PIN 16-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 16 |
Manufacturer Amphenol LTW | Wire Gauge or Range - AWG 16-18 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Features Insulation Support |
Contact Type Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,50430 € | 5.043,00 € |
| Unit Price without VAT: | 0,50430 € |
|---|---|
| Unit Price with VAT: | 0,60012 € |

