
RJS-5EAMMM-LR7E12 | |
|---|---|
DigiKey Part Number | 1754-RJS-5EAMMM-LR7E12-ND |
Manufacturer | |
Manufacturer Product Number | RJS-5EAMMM-LR7E12 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Right Angle to Cable 8p8c (RJ45, Ethernet) 39.37' (12.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 39.37' (12.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug, Right Angle to Cable | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,10700 € | 281,07 € |
| Unit Price without VAT: | 28,10700 € |
|---|---|
| Unit Price with VAT: | 33,44733 € |

