Parametric Equivalent
Parametric Equivalent

RJS-5EAMMM-LR7E04 | |
|---|---|
DigiKey Part Number | 1754-RJS-5EAMMM-LR7E04-ND |
Manufacturer | |
Manufacturer Product Number | RJS-5EAMMM-LR7E04 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Right Angle to Cable 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug, Right Angle to Cable | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP-5SAMMM-TRM7B04 | Amphenol LTW | 0 | 1754-RCP-5SAMMM-TRM7B04-ND | 13,03500 € | Parametric Equivalent |
| RDP-5SAMMM-TRM7B04 | Amphenol LTW | 0 | 1754-RDP-5SAMMM-TRM7B04-ND | 14,01700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,14900 € | 141,49 € |
| Unit Price without VAT: | 14,14900 € |
|---|---|
| Unit Price with VAT: | 16,83731 € |



