Parametric Equivalent
Parametric Equivalent

RJS-5EAMMM-LR7E02 | |
|---|---|
DigiKey Part Number | RJS-5EAMMM-LR7E02-ND |
Manufacturer | |
Manufacturer Product Number | RJS-5EAMMM-LR7E02 |
Description | CABLE MOD 8P8C R/A PLG-CBL 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Right Angle to Cable 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug, Right Angle to Cable | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP-5SAMMM-TRM7B02 | Amphenol LTW | 0 | 1754-RCP-5SAMMM-TRM7B02-ND | 9,65600 € | Parametric Equivalent |
| RDP-5SAMMM-TRM7B02 | Amphenol LTW | 0 | 1754-RDP-5SAMMM-TRM7B02-ND | 10,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,68700 € | 106,87 € |
| Unit Price without VAT: | 10,68700 € |
|---|---|
| Unit Price with VAT: | 12,71753 € |



