
RJ-5EAMMM-LR7D05 | |
|---|---|
DigiKey Part Number | RJ-5EAMMM-LR7D05-ND |
Manufacturer | |
Manufacturer Product Number | RJ-5EAMMM-LR7D05 |
Description | RJ45 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Amphenol LTW | Features Strain Relief |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Connector Type Housing for Prewired RJ45 Cordset | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line), Right Angle | Note Plug Not Provided |
Ingress Protection IP67 - Dust Tight, Waterproof | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,07500 € | 130,75 € |
| Unit Price without VAT: | 13,07500 € |
|---|---|
| Unit Price with VAT: | 15,55925 € |

