
RJ-5EAMMM-LR7D02 | |
|---|---|
DigiKey Part Number | RJ-5EAMMM-LR7D02-ND |
Manufacturer | |
Manufacturer Product Number | RJ-5EAMMM-LR7D02 |
Description | RJ45 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Shielded | |
Color | Black | |
Features | Strain Relief | |
Fastening Type | Threaded | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Note | Plug Not Provided | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,64000 € | 86,40 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |

